- 首页 ›
- All Products›
- RPA30-243.3SAW
描述
+
DC DC Converter 3.3V 30W
Search Keywords: RPA302433SAW
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:RECOM
-
部件编号:RPA30-243.3SAW
-
Alias/AKA:30004388
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
供应商标准包装:
10
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
0
已订购:
20
可以发货 11/9/26
45 Weeks
可以发货
4/14/27
PRICE (USD)
数量
Unit Price
1
$91.43
5
$60.49
10
$52.24
30
$49.49
50
$49.37
100
$49.25
250 +
$49.12
Click for Quote
Log in
解锁特价