- 首页 ›
- All Products›
- RP30-2405SEW/N
描述
+
DC DC CONVERTER 5V 30W
Search Keywords: RP302405SEWN
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:RECOM
-
部件编号:RP30-2405SEW/N
-
Alias/AKA:30000711
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
5
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
4
可立即发货
11 Weeks
可以发货
8/24/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1
$98.50
5
$92.39
10
$89.75
20
$87.11
50
$83.63
100 +
$80.99
Click for Quote
Log in
解锁特价