- 首页 ›
- All Products›
- RP20-1103.3SFR/XC-HC
描述
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 43-160; V. Out: 3.3; mA. Out: 4500
Search Keywords: RP2011033SFRXCHC
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:RECOM
-
部件编号:RP20-1103.3SFR/XC-HC
-
Alias/AKA:30004320
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
20
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
5
11 Weeks
可以发货
8/17/26