- 首页 ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- REDIIN480-48
描述
+
480W AC/DC Power Supply - 48VDC - DIN Rail
Search Keywords: REDIIN48048
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:RECOM
-
部件编号:REDIIN480-48
-
Alias/AKA:23000025
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
7
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
7
Ships today, if you order in
工厂库存:
231
可以发货
33 Weeks
可以发货
1/21/27
PRICE (USD)
数量
Unit Price
1
$110.87
7
$102.51
14
$99.52
21
$97.78
56
$93.55
105 +
$90.85
Click for Quote
Log in
解锁特价