- 首页 ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6-0515SRW/R10/A/X1
描述
+
Regulated DC-DC Converter - 6W - Input: 4.5 to 9VDC - Output: 15VDC - 10kVDC Isolation - DIP24 - Undervoltage Lockout
Search Keywords: REC60515SRWR10AX1
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:RECOM
-
部件编号:REC6-0515SRW/R10/A/X1
-
Alias/AKA:11001489
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
15
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
4
17 Weeks
可以发货
9/1/26
Tariffs may apply for U.S. shipments