- 首页 ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-1215DRW/H/B/M/SMD
描述
+
Dual Regulated DC-DC Converter - 5W - Input: 9 to 18VDC - Output: (+/-) 15VDC - 1.6kVDC Isolation - Metal Case - SMD
Search Keywords: REC51215DRWHBMSMD
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:RECOM
-
部件编号:REC5-1215DRW/H/B/M/SMD
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
15
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
17 Weeks
可以发货
9/2/26
PRICE (USD)
数量
Unit Price
1
$31.02
5
$29.02
15
$26.85
30
$26.07
60
$24.64
105
$24.58
255 +
$23.99
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments