- 首页 ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RB-2415D/H
描述
+
Dual Unregulated DC-DC Converter - 1W - Input: 24VDC (+/-) 10% - Output: (+/-) 24VDC - 2kV/1Sec Isolation - 6 Lead SIP
Search Keywords: RB2415DH
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:RECOM
-
部件编号:RB-2415D/H
-
Alias/AKA:10001507
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
25
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
25
可以发货
Minimum Order Quantity:
25
多个:
25
26 Weeks
可以发货
11/23/26
PRICE (USD)
数量
Unit Price
25
$7.08
50
$7.06
100
$6.76
250
$6.21
500
$6.19
1,000
$6.04
2,500 +
$5.81
Click for Quote
Log in
解锁特价