- 首页 ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RACM600-48SL/OF
描述
+
600W AC/DC-Converter - 48VDC - Input: 80-275 VAC - -20 to 70°C - open Frame 7.7"x4" - Connector/Screw Terminal
Search Keywords: RACM60048SLOF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:RECOM
-
部件编号:RACM600-48SL/OF
-
Alias/AKA:20000898
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
供应商标准包装:
7
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
14
可立即发货
工厂库存:
57
可以发货
39 Weeks
可以发货
2/15/27
PRICE (USD)
数量
Unit Price
1
$145.02
7
$143.06
14
$142.12
21
$140.31
56
$139.44
105 +
$137.77
Click for Quote
Log in
解锁特价