- 首页 ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R0.25D-2412
描述
+
DC-DC Converter - 1/4 Watt - Dual Output - Input: 24VDC (+/-) 10% - Output: (+/-) 12VDC - 10-Lead SMD
Search Keywords: R025D2412
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:RECOM
-
部件编号:R0.25D-2412
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
33
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
20 Weeks
可以发货
10/26/26
PRICE (USD)
数量
Unit Price
5
$15.94
33
$12.74
66
$12.33
132
$11.88
264
$11.77
528
$11.71
1,023 +
$11.65
Click for Quote
Log in
解锁特价