- 首页 ›
- All Products›
- 51000135
描述
+
Dual 3W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: ±12 VDC ±1% - DIP24
Search Keywords: 51000135
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:RECOM
-
部件编号:51000135
-
Alias/AKA:REM3-4812DW/A
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
7
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
12 Weeks
可以发货
7/31/26
PRICE (USD)
数量
Unit Price
1
$78.26
7
$67.75
14
$65.78
28
$62.18
56
$60.52
105
$60.37
252 +
$58.19
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments