- Home ›
- All Products›
- 21000390
Description
+
AC/DC Converter - 24VDC - 230 Watt - 4” x 2” - Enclosed Frame
Search Keywords: 21000390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000390
-
Alias/AKA:RACM230-24SG/ENC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$86.63
5
$82.03
10
$78.25
20
$78.06
50
$74.26
100 +
$69.50
Click for Quote
Log in
to unlock special pricing