- Home ›
- All Products›
- 21000216
Description
+
The 21000216 is an enclosed, 150W AC/DC power supply with a regulated 24VDC output and integrated fan, designed for medical applications.
Search Keywords: 21000216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:21000216
-
Alias/AKA:RACM150-24S/F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately