- Home ›
- All Products›
- 20000910
Description
+
AC-DC Power Supply - 4W - 24VDC - 85 to 264VAC Input - PCB Module - Thru Hole
Search Keywords: 20000910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000910
-
Alias/AKA:RAC04-24SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
Tariffs may apply for U.S. shipments
Older Equivalent