- 首页 ›
- All Products›
- 11000484
描述
+
Dual Regulated DC-DC Converter - 3.5W - Input: 4.5 to 9 VDC - Output: (+/-) 12VDC - 10kV Isolation - DIP24
Search Keywords: 11000484
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:RECOM
-
部件编号:11000484
-
Alias/AKA:REC3.5-0512DRW/R10/C/X1
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
15
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
4
17 Weeks
可以发货
9/4/26
Tariffs may apply for U.S. shipments