- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 1122-8-B-12
Description
+
Spacers Round Brass Zinc Clear Chromate ASTM -B-633 4.22mm 6.35mm 3.18mm
Search Keywords: 11228B12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:1122-8-B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415390000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1267 -
Body Length:3.18 mm
-
Clearance Hole:4.22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,100
can ship
Minimum Order Quantity:
50
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$0.4288
500
$0.3484
1,267
$0.3328
2,534
$0.3186
5,068
$0.3055
7,602
$0.3009
10,136
$0.2964
15,204 +
$0.2919
Click for Quote
Log in
to unlock special pricing