- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CFS-1003
CFS-1003
Quest Technology
Conn Type F Adapter RCP/RCP 1GHz ST Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Type F Adapter RCP/RCP 1GHz ST Panel Mount
Search Keywords: CFS1003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CFS-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Adapter
-
Impedance:N/A
-
Operating Frequency:1 GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:20 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT