help desk software
Image is representational - see mfr. specs

Conn Type F Adapter RCP/RCP 1GHz ST Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Type F Adapter RCP/RCP 1GHz ST Panel Mount
Search Keywords: CFS0186
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Quest Technology
  • Part No:
    CFS-0186
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Type F Adapter
  • Impedance:
    N/A
  • Operating Frequency:
    1 GHz
  • Gender:
    RCP/RCP
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    20 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately Buy all 37 in-stock or the regular minimum order quantity of 50
Stock lot only:
37
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks can ship 5/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.5763
50
$1.4330
100
$1.1470
150
$1.0120
200
$1.0090
250
$1.0070
500
$0.9560
1,000 +
$0.9350
Click for Quote
Log in to unlock special pricing