- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CAU-4003
CAU-4003
Quest Technology
Conn RCA Coupler (F/F/F)/(F/F/F) (2/2/2)/(2/2/2) POS ST 3 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RCA Coupler (F/F/F)/(F/F/F) (2/2/2)/(2/2/2) POS ST 3 Port
Search Keywords: CAU4003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Quest Technology
-
Part No:CAU-4003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA Coupler
-
Gender:(F/F/F)/(F/F/F)
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:(2/2/2)/(2/2/2)
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$4.590
25
$3.130
100
$1.030
250
$0.969
500 +
$0.917
Click for Quote
Log in
to unlock special pricing