- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08188-02
Qualtek Electronics
08188-02
Thrml Mgmt Access Fan Guard 80mm Carbon Steel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:08188-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
Supplier Standard Pack:
1 -
Color:Chrome
-
Operating Temperature:N/A
-
Dimension:76.2mm dia
-
Fits Fan Size:80 mm
-
Family:8188
-
Material:Carbon Steel Wire