- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08188
Qualtek Electronics
08188
Thrml Mgmt Access Fan Guard 80mm Carbon Steel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:08188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Prop 65 Warning:Yes
-
Prop 65 Message:This product can expose you to chemicals Including Nickel, which is known to the State of California to cause cancer. For more information go to www.P65Warnings.ca.gov
-
Family:8188
-
Color:Chrome
-
Operating Temperature:N/A
-
Material:Steel Wire
-
Fits Fan Size:80 mm
-
Dimension:76.2mm dia