Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

T6003NLT

EOL - XFMR,SGL,AUD,EP13S - LTB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
EOL - XFMR,SGL,AUD,EP13S - LTB
Search Keywords: T6003NLT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: T6003NLT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
High Potential: 1500 Vrms
Maximum DCR Primary Side: 55 Ohm
Lead Style: Gull Wing
Dimension: 13.46mm x 17.65mm x 12.32 mm
Maximum DCR Secondary Side: 70 Ohm
Family: T6003
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T6003NLT RoHS compliant?
Yes, T6003NLT is RoHS compliant.
What is the lead time for T6003NLT?
The standard lead time for T6003NLT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,900
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
150
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$5.12
300
$4.80
450
$4.75
600 +
$4.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!