- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- STQN1553-45
Pulse Electronics
STQN1553-45
Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 16Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:STQN1553-45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:STQN
-
High Potential:100 Vrms
-
Dimension:16 x 16 x 8.63 mm
-
Maximum DCR Secondary Side:3.5 Ohm
-
Maximum DCR Primary Side:1 Ohm
-
Lead Style:PC Pin