- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- PE-68515LNL
PE-68515LNL
Pulse Electronics
MDL,SIN,100D,1:1,SMT, MSL4,TU, RPB
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
MDL,SIN,100D,1:1,SMT, MSL4,TU, RPB
Search Keywords: PE68515LNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-68515LNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Lead Style:Gull Wing
-
Maximum DCR Secondary Side:N/A
-
Dimension:25.4mm x 12.95mm x 9.4mm
-
Maximum DCR Primary Side:N/A
-
Family:PE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
20
$3.92
60
$3.85
100
$3.77
260
$3.69
500
$3.61
1,000
$3.57
2,500
$3.52
5,000 +
$3.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT