Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

PE-68386NL

Pulse Transformer 1:1 1500VDC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 6 Terminal SMD Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Pulse Transformer 1:1 1500VDC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 6 Terminal SMD Automotive
Search Keywords: PE68386NL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: PE-68386NL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 85
Maximum DCR Primary Side: 0.6 Ohm
Family: PE
Maximum DCR Secondary Side: 0.6 Ohm
High Potential: 150011049VDC
Dimension: 6.73mm x 8.64mm x 2.4911068mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PE-68386NL RoHS compliant?
Yes, PE-68386NL is RoHS compliant.
What is the lead time for PE-68386NL?
The standard lead time for PE-68386NL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,132
Can Ship immediately
Minimum Order Quantity:
85
Order Increment:
85
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
85
$1.33
170
$1.32
510
$1.25
1,020
$1.18
2,550
$1.17
5,015
$1.16
7,565
$1.15
10,030 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!