- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- P0544NL
Pulse Electronics
P0544NL
Pulse Transformer 1:1:1 1500VDC 1.25Ohm Prim. DCR 1.25Ohm Sec. DCR 8 Terminal SMD Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Pulse Transformer 1:1:1 1500VDC 1.25Ohm Prim. DCR 1.25Ohm Sec. DCR 8 Terminal SMD Automotive
Search Keywords: P0544NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P0544NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Lead Style:N/A
-
Family:P0544
-
Maximum DCR Primary Side:1.25 Ohm
-
Maximum DCR Secondary Side:1.25 Ohm
-
High Potential:150011049VDC
-
Dimension:9.02mm x 8.64mm x 7.6211068mm
Product Guides
+
Frequently Asked Questions
Is P0544NL RoHS compliant?
Yes, P0544NL is RoHS compliant.
What is the lead time for P0544NL?
The standard lead time for P0544NL is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 10/26/26
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$2.43
250
$2.35
500
$2.34
1,000
$2.33
2,500
$2.32
5,000
$2.31
7,500
$2.30
10,000 +
$2.29
Click for Quote
Log in
to unlock special pricing