- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- HXU6200NL
HXU6200NL
Pulse Electronics
Single, 1GP, 3kV, Ext. Temp.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Single, 1GP, 3kV, Ext. Temp.
Search Keywords: HXU6200NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:HXU6200NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Maximum DCR Secondary Side:N/A
-
Lead Style:Gull Wing
-
Dimension:28.57mm x 15.24mm x 12.7mm
-
Maximum DCR Primary Side:N/A
-
Family:HXU6200NL
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Can Ship immediately
MOQ for out of Stock Qty:
23
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$28.28
5
$27.34
10
$23.86
23
$23.47
45
$22.26
68
$21.17
90 +
$21.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments