Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

HX6096NL

MDL,SIN,1GP,1:1,SMT,TU, NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MDL,SIN,1GP,1:1,SMT,TU, NPB
Search Keywords: HX6096NL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: HX6096NL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Maximum DCR Secondary Side: 0.3 Ohm
Dimension: 18.16mm x 16mm x 6.6mm
Lead Style: Gull Wing
Maximum DCR Primary Side: 0.3 Ohm
Family: HX
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HX6096NL RoHS compliant?
Yes, HX6096NL is RoHS compliant.
What is the lead time for HX6096NL?
The standard lead time for HX6096NL is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 328
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$6.20
50
$6.01
100
$5.82
250
$5.75
500
$5.69
1,000
$5.63
2,500
$5.53
5,000 +
$5.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!