Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

HX6062FNL

Active Part but Not Recommended for New Designs, use HX6062NL (same form, fit, function)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Active Part but Not Recommended for New Designs, use HX6062NL (same form, fit, function)
Search Keywords: HX6062FNL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: HX6062FNL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Family: HX6062
Lead Style: Gull Wing
Maximum DCR Primary Side: 0.65 Ohm
Maximum DCR Secondary Side: 0.65 Ohm
Dimension: 17.5mm x 16mm x 5.72 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HX6062FNL RoHS compliant?
Yes, HX6062FNL is RoHS compliant.
What is the lead time for HX6062FNL?
The standard lead time for HX6062FNL is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.95
50
$4.93
100
$4.83
250
$4.64
500
$4.62
1,000
$4.58
2,500
$4.49
5,000 +
$4.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!