Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

HX5200NL

MDL,DUAL,1GD,1:1,SMT,TR NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MDL,DUAL,1GD,1:1,SMT,TR NPB
Search Keywords: HX5200NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    HX5200NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504312000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    84
  • Dimension:
    14.73mm x 17.27mm x 11.18mm
  • Lead Style:
    N/A
  • Maximum DCR Primary Side:
    0.65 Ohm
  • Family:
    HX
  • Maximum DCR Secondary Side:
    0.65 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HX5200NL RoHS compliant?
Yes, HX5200NL is RoHS compliant.
What is the lead time for HX5200NL?
The standard lead time for HX5200NL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 191
Can Ship immediately
On Order:
504   can ship 11/9/26
Minimum Order Quantity:
5
14 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.62
25
$10.98
84
$9.57
168
$8.22
252
$7.75
504
$7.73
1,008 +
$7.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!