Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

HX5120NL

MDL,SIN,1GD,1:1,SMT,TU, NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MDL,SIN,1GD,1:1,SMT,TU, NPB
Search Keywords: HX5120NL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: HX5120NL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Family: HX5120
Maximum DCR Secondary Side: 0.65 Ohm
Maximum DCR Primary Side: 0.65 Ohm
Lead Style: Gull Wing
Dimension: 16.51mm x 9.65mm x 2.08mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HX5120NL RoHS compliant?
Yes, HX5120NL is RoHS compliant.
What is the lead time for HX5120NL?
The standard lead time for HX5120NL is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 720
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.38
30
$13.09
60
$12.82
120
$12.68
270
$12.56
510
$12.42
1,020 +
$12.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!