- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- HX5062NL
HX5062NL
Pulse Electronics
MDL,SIN,1GD,1:1,SMT,TU, NPB
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
MDL,SIN,1GD,1:1,SMT,TU, NPB
Search Keywords: HX5062NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:HX5062NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:17.5mm x 16mm x 5.72 mm
-
Maximum DCR Primary Side:0.65 Ohm
-
Lead Style:Gull Wing
-
Maximum DCR Secondary Side:0.65 Ohm
-
Family:HX
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
419
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
25
$6.26
50
$6.00
100
$5.76
250
$5.52
500
$5.35
1,000
$5.16
2,500
$5.14
5,000 +
$5.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments