Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

HX5020NL

MDL,DUAL,1GD,1:1,SMT,TU NPB

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MDL,DUAL,1GD,1:1,SMT,TU NPB
Search Keywords: HX5020NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    HX5020NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504312000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Dimension:
    27.94mm x 10.92mm x 8.33mm
  • Family:
    HX5020
  • Lead Style:
    Gull Wing
  • Maximum DCR Primary Side:
    0.65 Ohm
  • Maximum DCR Secondary Side:
    0.65 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces HX5020NL?
The recommended replacement for HX5020NL is HX5020FNL from Pulse Electronics, available from OnlineComponents.com.
Is HX5020NL RoHS compliant?
Yes, HX5020NL is RoHS compliant.
What is the lead time for HX5020NL?
The standard lead time for HX5020NL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 165
Ships today, if you order in
Minimum Order Quantity:
15
Order Increment:
15
9 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
15
$19.52
30
$17.35
60
$16.35
105
$15.30
255
$15.16
510
$14.37
1,005 +
$14.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!