- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- HX5008FNLT
Pulse Electronics
HX5008FNLT
Active Part but Not Recommended for New Designs, use HX5008NLT (same form, fit, function)
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:HX5008FNLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350 -
Lead Style:Gull Wing
-
Maximum DCR Secondary Side:N/A
-
Dimension:13.16mm x 18.7mm x 6.12mm
-
Family:HX5008FNL
-
Maximum DCR Primary Side:N/A