Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

HX5004NLT

MDL,SIN,1GD,1:1,SMT,MLS4,T&R RPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MDL,SIN,1GD,1:1,SMT,MLS4,T&R RPB
Search Keywords: HX5004NLT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: HX5004NLT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 300
Family: HX5004
Dimension: 17.65mm x 16mm x 5.72mm
Lead Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HX5004NLT RoHS compliant?
Yes, HX5004NLT is RoHS compliant.
What is the lead time for HX5004NLT?
The standard lead time for HX5004NLT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$7.35
100
$7.20
300
$7.13
600
$6.86
1,200
$6.76
2,700 +
$6.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!