- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- HX2326NL
Pulse Electronics
HX2326NL
MDL,SIN,100PP,POE+,SMT, OH,TU NPB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:HX2326NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Family:HX
-
Dimension:12.7mm x 9.65mm x 5.97 mm
-
Maximum DCR Secondary Side:0.75 Ohm
-
Lead Style:Gull Wing
-
Maximum DCR Primary Side:0.75 Ohm