- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- HX2326FNLT
HX2326FNLT
Pulse Electronics
The HX2326FNLT is a single-port, surface-mount (SMT) transformer module with a 1:1 turns ratio designed for 1000Base-T applica ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The HX2326FNLT is a single-port, surface-mount (SMT) transformer module with a 1:1 turns ratio designed for 1000Base-T applications.
Search Keywords: HX2326FNLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:HX2326FNLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Lead Style:Gull Wing
-
Family:HX2326F
-
Maximum DCR Primary Side:0.75 Ohm
-
Maximum DCR Secondary Side:0.75 Ohm
-
Dimension:12.7mm x 9.65mm x 5.99 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,480
Ships today, if you order in
Minimum Order Quantity:
100
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$2.34
250
$2.28
600
$2.25
1,200
$2.21
3,000
$2.14
5,400
$2.12
7,800
$2.09
10,200 +
$2.08
Click for Quote
Log in
to unlock special pricing