- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- HX2019NLT
Pulse Electronics
HX2019NLT
MDL,SIN,100P,1:1,SMT,TR, NPB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:HX2019NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Maximum DCR Secondary Side:0.75 Ohm
-
Lead Style:Gull Wing
-
Maximum DCR Primary Side:0.75 Ohm
-
Family:HX2019
-
Dimension:12.7mm x 9.65mm x 5.99 mm