- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- HX1294NL
HX1294NL
Pulse Electronics
MDL,DUAL,100D,1:1,SMT,TU, NPB
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
MDL,DUAL,100D,1:1,SMT,TU, NPB
Search Keywords: HX1294NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:HX1294NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Lead Style:Gull Wing
-
Maximum DCR Secondary Side:N/A
-
Family:HX1294
-
Maximum DCR Primary Side:N/A
-
Dimension:13.67mm x 18.87mm x 5.87mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
35
$5.29
70
$5.28
105
$5.06
280
$4.84
525
$4.64
1,015
$4.52
2,520
$4.40
5,005 +
$4.34
Click for Quote
Log in
to unlock special pricing