Available Replacements
代替候補
Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

HX1260FNLT

Active Part but Not Recommended for New Designs, use HX1260NLT (same form, fit, function)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Active Part but Not Recommended for New Designs, use HX1260NLT (same form, fit, function)
Search Keywords: HX1260FNLT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: HX1260FNLT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Family: HX1260
Lead Style: Gull Wing
Dimension: 12.7mm x 9.53mm x 6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces HX1260FNLT?
The recommended replacement for HX1260FNLT is HX1260NLT from Pulse Electronics, available from OnlineComponents.com.
Is HX1260FNLT RoHS compliant?
Yes, HX1260FNLT is RoHS compliant.
What is the lead time for HX1260FNLT?
The standard lead time for HX1260FNLT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 510
Can Ship immediately You may purchase all in-stock quantity of 510
Stock lot only:
510
Minimum Order Quantity:
600
Order Increment:
600
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.53
600
$2.30
1,200
$2.25
3,000
$2.20
5,400
$2.19
7,800
$2.17
10,200 +
$2.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!