Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

HX1188NLT

MDL,SIN,100D,1:1,SMT,TR, NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MDL,SIN,100D,1:1,SMT,TR, NPB
Search Keywords: HX1188NLT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: HX1188NLT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Dimension: 12.7mm x 9.65mm x 5.97 mm
Family: HX1188
Maximum DCR Secondary Side: 1.5 Ohm
Lead Style: Gull Wing
Maximum DCR Primary Side: 1.5 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces HX1188NLT?
The recommended replacement for HX1188NLT is HX1188FNLT from Pulse Electronics, available from OnlineComponents.com.
Is HX1188NLT RoHS compliant?
Yes, HX1188NLT is RoHS compliant.
What is the lead time for HX1188NLT?
The standard lead time for HX1188NLT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,890
Can Ship immediately
Minimum Order Quantity:
100
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.76
250
$2.63
600
$2.53
1,200
$2.38
3,000
$2.35
5,400
$2.34
7,800
$2.33
10,200 +
$2.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!