- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- HX1188NL
Pulse Electronics
HX1188NL
MDL,SIN,100D,1:1,SMT,TU, NPB
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:HX1188NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Maximum DCR Secondary Side:1.5 Ohm
-
Dimension:12.7mm x 9.4mm x 5.97mm
-
Lead Style:Gull Wing
-
Maximum DCR Primary Side:1.5 Ohm
-
Family:HX1188