Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

HX1188FNL

Active Part but Not Recommended for New Designs, use HX1188NL (same form, fit, function)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Active Part but Not Recommended for New Designs, use HX1188NL (same form, fit, function)
Search Keywords: HX1188FNL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: HX1188FNL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Dimension: 12.7mm x 9.65mm x 5.99 mm
Family: HX1188FNL
Lead Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces HX1188FNL?
The recommended replacement for HX1188FNL is HX1188NL from Pulse Electronics, available from OnlineComponents.com.
Is HX1188FNL RoHS compliant?
Yes, HX1188FNL is RoHS compliant.
What is the lead time for HX1188FNL?
The standard lead time for HX1188FNL is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,231
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$2.91
80
$2.90
280
$2.85
520
$2.84
1,000
$2.83
2,520
$2.82
5,000
$2.81
7,520 +
$2.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!