Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

HX0068ANL

MDL,SIN,100D,1:1,SMT,TU, NPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MDL,SIN,100D,1:1,SMT,TU, NPB
Search Keywords: HX0068ANL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: HX0068ANL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Lead Style: Gull Wing
Dimension: 12.7mm x 9.65mm x 2.08 mm
Family: HX0068A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HX0068ANL RoHS compliant?
Yes, HX0068ANL is RoHS compliant.
What is the lead time for HX0068ANL?
The standard lead time for HX0068ANL is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 339
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$5.08
80
$4.85
120
$4.84
280
$4.64
520
$4.45
1,000
$4.33
2,520
$4.22
5,000 +
$4.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!