- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- HMU2102NLT
HMU2102NLT
Pulse Electronics
MDL, XFMR-CMC DUAL 1CT:1CT NPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MDL, XFMR-CMC DUAL 1CT:1CT NPB
Search Keywords: HMU2102NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:HMU2102NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Maximum DCR Secondary Side:0.85 Ohm
-
Maximum DCR Primary Side:0.45 Ohm
-
Lead Style:Gull Wing
-
Dimension:14.81mm x 14.7mm x 4.88mm
-
Family:HM
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,205
Ships today, if you order in
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
300
8 Weeks
can ship
7/2/26
Tariffs may apply for U.S. shipments