Image is representational - see mfr. specs

XFMR-CMC,DUAL,4.3KV,1CT:1C NPB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
XFMR-CMC,DUAL,4.3KV,1CT:1C NPB
Search Keywords: HMU2102NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    HMU2102NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504312000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Family:
    HM
  • Dimension:
    14.81mm x 14.7mm x 4.88mm
  • Lead Style:
    Gull Wing
  • Maximum DCR Secondary Side:
    0.85 Ohm
  • Maximum DCR Primary Side:
    0.45 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105
Order Increment:
35
8 Weeks can ship 7/7/26
Backorder
Price (USD)
Qty
Unit Price
105
$8.37
210
$5.15
315
$4.08
420 +
$4.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!