- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- HM2101NLT
Pulse Electronics
HM2101NLT
The HM2101NLT is a single-channel, surface-mount transformer with an integrated common-mode choke, providing 2.5kVAC functiona ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:HM2101NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Maximum DCR Primary Side:0.45 Ohm
-
Family:HM
-
Dimension:7.62mm x 9.4mm x 5.72mm
-
Maximum DCR Secondary Side:0.85 Ohm
-
Lead Style:Gull Wing