- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- HM0068ANL
HM0068ANL
Pulse Electronics
MDL,SIN,100D,1:1,SMT,TU, NPB
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
MDL,SIN,100D,1:1,SMT,TU, NPB
Search Keywords: HM0068ANL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:HM0068ANL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Lead Style:N/A
-
Maximum DCR Primary Side:0.65 Ohm
-
Family:HM0068
-
Dimension:12.7mm x 9.65mm x 2.08 mm
-
Maximum DCR Secondary Side:0.65 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Ships today, if you order in
On Order:
360
can ship 5/28/26
Minimum Order Quantity:
40
Order Increment:
40
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
40
$5.97
80
$5.85
120
$5.72
280
$5.52
520
$5.26
1,000
$5.20
2,520
$5.14
5,000 +
$5.12
Click for Quote
Log in
to unlock special pricing