- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- HD8008NL
HD8008NL
Pulse Electronics
MDL,SIN,HDBT, 4PoE, 1:1 ,SMT,TU NPB
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
MDL,SIN,HDBT, 4PoE, 1:1 ,SMT,TU NPB
Search Keywords: HD8008NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:HD8008NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Family:HD
-
Lead Style:Gull Wing
-
Dimension:13.72mm x 15.24mm x 5.72 mm
-
Maximum DCR Primary Side:N/A
-
Maximum DCR Secondary Side:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,260
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
35
$4.20
70
$4.19
105
$4.10
280
$4.01
525
$3.93
1,015
$3.88
2,520
$3.84
5,005 +
$3.81
Click for Quote
Log in
to unlock special pricing