- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- HD8005FNLT
HD8005FNLT
Pulse Electronics
MDL,SIN,HDBT, 4PoE+, 1:1 ,SMT,T&R NPB
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MDL,SIN,HDBT, 4PoE+, 1:1 ,SMT,T&R NPB
Search Keywords: HD8005FNLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:HD8005FNLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Lead Style:Gull Wing
-
Maximum DCR Secondary Side:N/A
-
Dimension:13.7mm x 15.2mm x 5.72 mm
-
Family:HD8005FNL
-
Maximum DCR Primary Side:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
549
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
50
$5.48
100
$5.35
300
$5.13
600
$5.07
1,200
$5.01
2,700
$4.98
5,100 +
$4.96
Click for Quote
Log in
to unlock special pricing