- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- HD8005FNL
HD8005FNL
Pulse Electronics
MDL,SIN,HDBT, 4PPoE+,1:1,SMT,TU NPB
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MDL,SIN,HDBT, 4PPoE+,1:1,SMT,TU NPB
Search Keywords: HD8005FNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:HD8005FNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Family:HD8005FNL
-
Dimension:13.7mm x 15.2mm x 5.72 mm
-
Lead Style:Gull Wing
-
Maximum DCR Secondary Side:N/A
-
Maximum DCR Primary Side:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
140
MOQ for out of Stock Qty:
140
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$7.876
140
$7.160
210
$5.660
280 +
$5.550
Click for Quote
Log in
to unlock special pricing